Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1586044-2

2P VAL-U-LOK R/A HDR SCR MT V0

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
2P VAL-U-LOK R/A HDR SCR MT V0
Product Highlights:
  • Connector
  • Connector Type = Header
  • Header Type = Pin Header
  • 4.20 mm Centerline
  • Number of Circuits = 2
Search Keywords: 15860442
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1586044-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 260
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: Pin
Number of Contacts: 2
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1586044-2 RoHS compliant?
Yes, 1586044-2 is RoHS compliant.
What is the lead time for 1586044-2?
The standard lead time for 1586044-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,120
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
650
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
350
$0.5449
500
$0.5436
650
$0.5421
1,300
$0.4067
1,950
$0.3795
2,600 +
$0.3719
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!