Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1586043-6

6P VAL-U-LOK R/A HDR SCR MT V2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
6P VAL-U-LOK R/A HDR SCR MT V2
Product Highlights:
  • Pin Header
  • Number of Circuits = 6
  • UL 94V-2
  • Number of Rows = Dual
  • Right Angle Mount Angle
Search Keywords: 15860436
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1586043-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: HDR
Number of Contacts: 6
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1586043-6 RoHS compliant?
Yes, 1586043-6 is RoHS compliant.
What is the lead time for 1586043-6?
The standard lead time for 1586043-6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,473
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
400
16 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.6920
100
$0.6902
250
$0.6885
400
$0.6868
800
$0.5151
1,200
$0.4808
1,600 +
$0.4711
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!