Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1586043-4

4P VAL-U-LOK R/A HDR SCR MT V2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
4P VAL-U-LOK R/A HDR SCR MT V2
Product Highlights:
  • Pin Header
  • Number of Circuits = 4
  • UL 94V-2
  • Number of Rows = Dual
  • Right Angle Mount Angle
Search Keywords: 15860434
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1586043-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Power
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    4
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    9/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1586043-4 RoHS compliant?
Yes, 1586043-4 is RoHS compliant.
What is the lead time for 1586043-4?
The standard lead time for 1586043-4 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately You may purchase all in-stock quantity of 17
On Order:
2,000   can ship 11/2/26
Stock lot only:
17
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
22 Weeks can ship 2/23/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.6021
50
$0.5474
100
$0.5460
250
$0.5447
500
$0.5433
1,000
$0.4075
1,500
$0.3803
2,000 +
$0.3727
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!