Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1586043-2

2P VAL-U-LOK R/A HDR SCR MT V2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
2P VAL-U-LOK R/A HDR SCR MT V2
Search Keywords: 15860432
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1586043-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    260
  • Type:
    Power
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    2
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    9/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1586043-2 RoHS compliant?
Yes, 1586043-2 is RoHS compliant.
What is the lead time for 1586043-2?
The standard lead time for 1586043-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,155
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
650
16 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.6155
100
$0.6139
250
$0.6124
500
$0.6108
650
$0.6093
1,300
$0.4570
1,950
$0.4265
2,600 +
$0.4180
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!