Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1586041-8

8P VAL-U-LOK R/A HDR V2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
8P VAL-U-LOK R/A HDR V2
Product Highlights:
  • Pin Header
  • Number of Circuits = 8
  • UL 94V-2
  • Number of Rows = Dual
  • Right Angle Mount Angle
Search Keywords: 15860418
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1586041-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 210
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: Pin
Number of Contacts: 8
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1586041-8 RoHS compliant?
Yes, 1586041-8 is RoHS compliant.
What is the lead time for 1586041-8?
The standard lead time for 1586041-8 is approximately 58 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 141
Ships today, if you order in Buy all 141 in-stock or the regular minimum order quantity of 210
On Order:
5,040   can ship 12/21/26
Stock lot only:
141
Minimum Order Quantity:
210
Order Increment:
210
58 Weeks can ship 12/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.0252
210
$0.9320
420
$0.8060
1,050
$0.6840
2,520
$0.6810
5,040
$0.5880
7,560
$0.5870
10,080
$0.5850
15,120 +
$0.5840
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!