Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1586041-6

Wire-To-Board Connector - Right Angle - 4.2 mm - 6 Contacts - Plug - VAL-U-LOK Series - Through Hole.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - Right Angle - 4.2 mm - 6 Contacts - Plug - VAL-U-LOK Series - Through Hole.
Search Keywords: 15860416
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1586041-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 280
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: HDR
Number of Contacts: 6
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1586041-6 RoHS compliant?
Yes, 1586041-6 is RoHS compliant.
What is the lead time for 1586041-6?
The standard lead time for 1586041-6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,000
Can Ship immediately
Minimum Order Quantity:
280
Order Increment:
280
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
280
$0.6477
560
$0.6099
1,120
$0.5756
2,520
$0.5742
5,040
$0.5171
7,560
$0.5158
10,080
$0.4932
15,120 +
$0.4920
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!