Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1586041-4

Wire-To-Board Connector - Right Angle - 4.2 mm - 4 Contacts - Header - VAL-U-LOK Series Connector System.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - Right Angle - 4.2 mm - 4 Contacts - Header - VAL-U-LOK Series Connector System.
Product Highlights:
  • Pin Header
  • Number of Circuits = 4
  • UL 94V-2
  • Number of Rows = Dual
  • Right Angle Mount Angle
Search Keywords: 15860414
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1586041-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    400
  • Type:
    Power
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    4
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    9/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1586041-4 RoHS compliant?
Yes, 1586041-4 is RoHS compliant.
What is the lead time for 1586041-4?
The standard lead time for 1586041-4 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
12,000   can ship 1/15/27
Minimum Order Quantity:
400
Order Increment:
400
17 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.4186
800
$0.4099
1,200
$0.4025
2,800
$0.3902
5,200
$0.3854
7,600
$0.3844
10,000
$0.3835
15,200 +
$0.3825
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!