Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1586041-2

2P VAL-U-LOK R/A HDR V2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
2P VAL-U-LOK R/A HDR V2
Product Highlights:
  • Pin Header
  • Number of Circuits = 2
  • UL 94V-2
  • Number of Rows = Dual
  • Right Angle Mount Angle
Search Keywords: 15860412
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1586041-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    690
  • Type:
    Power
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    2
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    9/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1586041-2 RoHS compliant?
Yes, 1586041-2 is RoHS compliant.
What is the lead time for 1586041-2?
The standard lead time for 1586041-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,176
Can Ship immediately
Minimum Order Quantity:
50
16 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.6018
690
$0.4187
1,380
$0.4098
2,760
$0.4049
5,520
$0.4024
7,590
$0.4000
10,350
$0.3898
15,180 +
$0.3795
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!