Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1586040-4

4P VAL-U-LOK VRT HDR W/P V0

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
4P VAL-U-LOK VRT HDR W/P V0
Search Keywords: 15860404
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1586040-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 375
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 4
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1586040-4 RoHS compliant?
Yes, 1586040-4 is RoHS compliant.
What is the lead time for 1586040-4?
The standard lead time for 1586040-4 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,109
Can Ship immediately
Minimum Order Quantity:
375
Order Increment:
375
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
375
$0.4269
750
$0.4227
1,125
$0.4167
2,625
$0.4068
5,250
$0.4058
7,500
$0.4048
10,125
$0.3883
15,000 +
$0.3873
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!