Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1586040-2

2P VAL-U-LOK VRT HDR W/P V0

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
2P VAL-U-LOK VRT HDR W/P V0
Search Keywords: 15860402
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1586040-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 690
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 2
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1586040-2 RoHS compliant?
Yes, 1586040-2 is RoHS compliant.
What is the lead time for 1586040-2?
The standard lead time for 1586040-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,570
Can Ship immediately
Minimum Order Quantity:
690
Order Increment:
690
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
690
$0.2930
1,380
$0.2863
2,760
$0.2797
5,520
$0.2730
7,590
$0.2699
10,350
$0.2669
25,530
$0.2405
50,370 +
$0.2170
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!