- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1586039-6
1586039-6
TE Connectivity / AMP Brand
The 1586039-6 is a 6-position gang wire seal for use with the Mini-Universal MATE-N-LOK sealed connector system.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
The 1586039-6 is a 6-position gang wire seal for use with the Mini-Universal MATE-N-LOK sealed connector system.
Product Highlights:
- Pin Header
- Number of Circuits = 6
- UL 94V-2
- Number of Rows = Dual
- Vertical Mount Angle
Search Keywords: 15860396
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586039-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,789
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
16 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$0.3322
300
$0.3020
600
$0.3012
1,200
$0.2985
2,700
$0.2956
5,100
$0.2949
7,500
$0.2941
10,200
$0.2888
15,000 +
$0.2881
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT