Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1586039-4

4P VAL-U-LOK VRT HDR W/P V2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
4P VAL-U-LOK VRT HDR W/P V2
Product Highlights:
  • Pin Header
  • Number of Circuits = 4
  • UL 94V-2
  • Number of Rows = Dual
  • Vertical Mount Angle
Search Keywords: 15860394
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1586039-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    375
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    4
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    9/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1586039-4 RoHS compliant?
Yes, 1586039-4 is RoHS compliant.
What is the lead time for 1586039-4?
The standard lead time for 1586039-4 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,360
Ships today, if you order in
Minimum Order Quantity:
450
16 Weeks can ship 1/6/27
ADD TO CART
Price (USD)
Qty
Unit Price
450
$0.3519
750
$0.3378
2,625
$0.3123
5,250
$0.2809
7,500
$0.2741
10,125
$0.2517
15,000
$0.2447
25,125 +
$0.2200
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!