- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1586039-2
TE Connectivity / AMP Brand
1586039-2
Connector Header - Through Hole - 2 Position.
View Datasheet Ask the Datasheet Accessories Notify Me
- Pin Header
- Number of Circuits = 2
- UL 94V-2
- Number of Rows = Dual
- Vertical Mount Angle
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586039-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
690 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-40 to 105 °C