Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1586038-6

6P VRT HDR VAL-U-LOK V0

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
6P VRT HDR VAL-U-LOK V0
Product Highlights:
  • Pin Header
  • Number of Circuits = 6
  • UL 94V-0
  • Number of Rows = Dual
  • Vertical Mount Angle
Search Keywords: 15860386
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1586038-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 420
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 6
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1586038-6 RoHS compliant?
Yes, 1586038-6 is RoHS compliant.
What is the lead time for 1586038-6?
The standard lead time for 1586038-6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,607
Can Ship immediately
Minimum Order Quantity:
420
Order Increment:
420
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
420
$0.4203
840
$0.4117
1,260
$0.4066
2,520
$0.3980
5,040
$0.3659
7,560
$0.3611
10,080
$0.3347
15,120 +
$0.3303
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!