- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1586037-6
TE Connectivity / AMP Brand
1586037-6
6P VERT HDR VAL-U-LOK V2
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
6P VERT HDR VAL-U-LOK V2
Product Highlights:
- Pin Header
- Number of Circuits = 6
- UL 94V-2
- Number of Rows = Dual
- Vertical Mount Angle
Search Keywords: 15860376
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586037-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
420 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 1586037-6 RoHS compliant?
Yes, 1586037-6 is RoHS compliant.
What is the lead time for 1586037-6?
The standard lead time for 1586037-6 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,374
Can Ship immediately
Minimum Order Quantity:
420
Order Increment:
420
15 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
420
$0.4402
840
$0.4222
1,260
$0.4116
2,520
$0.3936
5,040
$0.3537
7,560
$0.3439
10,080
$0.3160
15,120 +
$0.3068
Click for Quote
Log in
to unlock special pricing