Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1586037-4

Wire-To-Board Connector - Vertical - 4.2 mm - 4 Contacts - Header - VAL-U-LOK Series - Through Hole.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - Vertical - 4.2 mm - 4 Contacts - Header - VAL-U-LOK Series - Through Hole.
Product Highlights:
  • Pin Header
  • Number of Circuits = 4
  • UL 94V-2
  • Number of Rows = Dual
  • Vertical Mount Angle
Search Keywords: 15860374
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1586037-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    4
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    9/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1586037-4 RoHS compliant?
Yes, 1586037-4 is RoHS compliant.
What is the lead time for 1586037-4?
The standard lead time for 1586037-4 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,000
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
15 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
600
$0.3085
1,200
$0.3030
3,000
$0.2878
5,400
$0.2871
7,800
$0.2864
10,200
$0.2856
15,000
$0.2849
25,200 +
$0.2842
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!