Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1586026-5

5P SR RCPT VAL-U-LOK V2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
5P SR RCPT VAL-U-LOK V2
Search Keywords: 15860265
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1586026-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 5
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1586026-5 RoHS compliant?
Yes, 1586026-5 is RoHS compliant.
What is the lead time for 1586026-5?
The standard lead time for 1586026-5 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1467
3,000
$0.1441
5,000
$0.1429
8,000
$0.1418
25,000
$0.1208
50,000
$0.1103
100,000
$0.1090
150,000 +
$0.1087
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!