- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1586026-4
1586026-4
TE Connectivity / AMP Brand
4P SR RCPT VAL-U-LOK V2
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
4P SR RCPT VAL-U-LOK V2
Product Highlights:
- Housing
- Receptacle
- Number of Circuits = 4
- UL 94V-2
- Number of Rows = Single
Search Keywords: 15860264
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586026-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
83,689
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1,000
$0.1246
3,000
$0.1219
5,000
$0.1210
8,000
$0.1202
25,000
$0.1028
50,000
$0.0931
100,000
$0.0928
150,000 +
$0.0925
Click for Quote
Log in
to unlock special pricing