- Home ›
- All Products›
- 1586025-5
TE Connectivity / AMP Brand
1586025-5
5P S/R FH PLUG VAL-U-LOK V0
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
5P S/R FH PLUG VAL-U-LOK V0
Search Keywords: 15860255
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586025-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
UL Rating:Recognized
-
Packaging Method:Bag
-
Packaging Quantity:1000
-
Contact Type:Pin
-
Sealable:No
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Retention Within Housing:Without
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Number of Positions:5
-
Insertion Force:15 Newton
-
Connector System:Wire-to-Wire
-
Operating Voltage:600 VAC
-
Connector & Housing Type:Plug
-
Number of Rows:1
-
Contact Layout:Inline
-
Housing Material:Nylon 66
-
Circuit Identification Feature:With
-
Termination Method to Wire & Cable:Crimp
-
Housing Color:Natural
-
Rectangular Power Connector Type:Housing
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Agency/Standard:CSA , UL
-
Centerline (Pitch):.165 in, 4.2 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Approved Standards:UL E28476
-
CSA Rating:208567
-
Product Length:.874 in, 22.2 mm
-
Product Width:.937 in, 23.8 mm
-
Connector Height:.291 in, 7.4 mm
-
Compatible With Wire & Cable Type:Discrete Wire
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1586025-5 RoHS compliant?
Yes, 1586025-5 is RoHS compliant.
What is the lead time for 1586025-5?
The standard lead time for 1586025-5 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1750
16 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1,750
$0.2184
3,500
$0.1638
5,250
$0.1529
7,000 +
$0.1498
Click for Quote
Log in
to unlock special pricing