- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1586024-5
1586024-5
TE Connectivity / AMP Brand
5P S/R FH PLUG VAL-U-LOK V2
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
5P S/R FH PLUG VAL-U-LOK V2
Search Keywords: 15860245
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586024-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:5
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36,400
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1750
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
250
$0.2420
500
$0.2414
1,000
$0.2408
1,750
$0.2402
3,500
$0.1802
5,250
$0.1682
7,000 +
$0.1648
Click for Quote
Log in
to unlock special pricing
Accessories