- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1586024-4
1586024-4
TE Connectivity / AMP Brand
4P S/R FH PLUG VAL-U-LOK V2
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
4P S/R FH PLUG VAL-U-LOK V2
Product Highlights:
- Housing
- Plug
- Number of Circuits = 4
- UL 94V-2
- Number of Rows = Single
Search Keywords: 15860244
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586024-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:4
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
461
Can Ship immediately
You may purchase all in-stock quantity of 461
Stock lot only:
461
MOQ for In Stock Qty:
4000
MOQ for out of Stock Qty:
4000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.1443
4,000
$0.1312
5,250
$0.1225
7,000 +
$0.1201
Click for Quote
Log in
to unlock special pricing
Accessories