- Home ›
- All Products›
- 1586023-4
1586023-4
TE Connectivity / AMP Brand
4P S/R PM PLUG VAL-U-LOK V0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
4P S/R PM PLUG VAL-U-LOK V0
Search Keywords: 15860234
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586023-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Sealable:No
-
Number of Positions:4
-
Connector & Housing Type:Plug
-
Number of Rows:1
-
Contact Layout:Inline
-
Contact Retention Within Housing:Without
-
Rectangular Power Connector Type:Housing
-
Termination Method to Wire & Cable:Crimp
-
Housing Material:Nylon 66
-
Circuit Identification Feature:With
-
Operating Voltage:600 VAC
-
UL Flammability Rating:UL 94V-0
-
Contact Type:Pin
-
Insertion Force:15 Newton
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector Mounting Type:Panel Mount
-
UL Rating:Recognized
-
Housing Color:White
-
Packaging Quantity:1000
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.165 in, 4.2 mm
-
Connector System:Wire-to-Panel , Wire-to-Wire
-
Agency/Standard:CSA , UL
-
Circuit Application:Power & Signal
-
Packaging Method:Bag & Box
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:.291 in, 7.4 mm
-
CSA Rating:208567
-
Compatible With Wire & Cable Type:Discrete Wire
-
Product Length:.709 in, 18 mm
-
Product Width:.94 in, 23.9 mm
-
Approved Standards:UL E28476
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
7,000
can ship 8/17/26
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1750
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
250
$0.1869
500
$0.1864
1,000
$0.1860
1,750
$0.1855
3,500
$0.1391
5,250
$0.1298
7,000 +
$0.1273
Click for Quote
Log in
to unlock special pricing