- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1586019-2
TE Connectivity / AMP Brand
1586019-2
Connector Housing - VAL-U-LOK Series - Receptacle - 2 Ways - 4.2 mm - VAL-U-LOK Series Socket Contacts.
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Receptacle
- Number of Circuits = 2
- UL 94V-0
- Number of Rows = Dual
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586019-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-40 to 105 °C