- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1586018-2
TE Connectivity / AMP Brand
1586018-2
2P PM PLUG VAL-U-LOK V0
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Plug
- Number of Circuits = 2
- UL 94V-0
- Number of Rows = Dual
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1586018-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 2 |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 9/Contact A |