- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1586017-4
TE Connectivity / AMP Brand
1586017-4
4P FH PLUG VAL-U-LOK V0
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Plug
- Number of Circuits = 4
- UL 94V-0
- Number of Rows = Dual
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586017-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:4
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-40 to 105 °C