Available Replacements
Older Equivalent
794542-6 794542-6 TE Connectivity / AMP Brand 06 DUAC PLUG HSG 94V-2 FR/HANG
794542-6

TE Connectivity / AMP Brand

In Stock: 15,299

Minimum Order: 450

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1586000-6

Connector Housing - VAL-U-LOK Series - Plug - 6 Ways - 4.2 mm - VAL-U-LOK Series Connector System.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Connector Housing - VAL-U-LOK Series - Plug - 6 Ways - 4.2 mm - VAL-U-LOK Series Connector System.
Product Highlights:
  • Housing
  • Plug
  • Number of Circuits = 6
  • UL 94V-2
  • Number of Rows = Dual
Search Keywords: 15860006
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1586000-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 6
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 1586000-6?
The recommended replacement for 1586000-6 is 794542-6 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1586000-6 RoHS compliant?
Yes, 1586000-6 is RoHS compliant.
What is the lead time for 1586000-6?
The standard lead time for 1586000-6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.1530
2,500
$0.1426
5,000
$0.1356
7,500
$0.1263
25,000
$0.1229
50,000
$0.1210
100,000
$0.1192
150,000 +
$0.1187
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!