- Home ›
- All Products›
- 1-583990-3
1-583990-3
TE Connectivity / AMP Brand
AMP LF CONT STRIP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
AMP LF CONT STRIP
Search Keywords: 15839903
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-583990-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
6000 -
Connector System:Wire-to-Board
-
Contact Type:Socket
-
Contact Current Rating (Max):5 A
-
Contact Mating Area Plating Material:Gold
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Wire Size:26 – 22 AWG, 254.1 – 642.5 CMA, .12 – .4 mm²
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Ships today, if you order in
Minimum Order Quantity:
6000
Order Increment:
6000
Price (USD)
Qty
Unit Price
6,000
$0.1887
12,000
$0.1805
24,000
$0.1734
60,000 +
$0.1663
Click for Quote
Log in
to unlock special pricing