- Home ›
- All Products›
- 1-583718-7
1-583718-7
TE Connectivity / AMP Brand
TW-LEAF CRP HSG 50 POS 100 C/L
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TW-LEAF CRP HSG 50 POS 100 C/L
Product Highlights:
- Housing
- 50 Dual Positions
- 2.54 mm Centerline
- With Mounting Ears
Search Keywords: 15837187
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-583718-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Positions:50
-
Housing Material:Polyester GF
-
Packaging Method:Carton
-
Connector Height:.75 in
-
Termination Method to Wire & Cable:Crimp
-
Number of Rows:2
-
Number of Dual Positions:50
-
Panel Mount Feature Type:Mounting Ears
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Product Type:Housing
-
Strain Relief:Without
-
PCB Mount Retention:Without
-
Connector & Housing Type:Receptacle
-
Contact Current Rating (Max):5 A
-
UL Flammability Rating:UL 94V-0
-
Mating Retention:With
-
Packaging Quantity:100
-
Connector Length:6.1 in
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Board Mount
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Circuit Application:Power & Signal
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
200
$41.86
400
$22.09
600
$15.19
800 +
$14.89
Click for Quote
Log in
to unlock special pricing