- Home ›
- All Products›
- 1-5830611-0
1-5830611-0
TE Connectivity / AMP Brand
LGH 1/2 SNGL MLD END
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LGH 1/2 SNGL MLD END
Search Keywords: 158306110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5830611-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Packaging Quantity:20
-
Connector Product Type:Lead Assembly
-
Wire Size:16 AWG
-
Packaging Method:Package
-
Connector System:Wire-to-Wire
-
Shielded:No
-
Operating Voltage:10000 VDC
-
Termination Method to Wire & Cable:Pre-Terminated to Cable
-
Contact Type:Socket
-
Sealable:No
-
Positive Stop Ferrule:Without
-
Assembly Length:36 in, 914.4 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
15
$362.30
30
$191.22
45
$131.50
60 +
$128.87
Click for Quote
Log in
to unlock special pricing