- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-582843-8
TE Connectivity / AMP Brand
1-582843-8
47 AMP BLADE HDR ASSY/MIL
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Description
+
47 AMP BLADE HDR ASSY/MIL
Product Highlights:
- Connector
- Plug
- Number of Positions = 47
- Contact Type = Blade Type
- Terminate To Printed Circuit Board
Search Keywords: 15828438
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-582843-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Printed Circuit Edge Connector
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:47
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Frequently Asked Questions
Is 1-582843-8 RoHS compliant?
No, 1-582843-8 is not RoHS compliant.
What is the lead time for 1-582843-8?
The standard lead time for 1-582843-8 is approximately 62 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
Order Increment:
6
62 Weeks
can ship
12/6/27
Price (USD)
Qty
Unit Price
6
$3,588.38
10
$3,579.40
30
$3,570.46
60
$1,823.62
90
$1,241.34
120 +
$1,216.51
Click for Quote
Log in
to unlock special pricing