- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-582355-3
1-582355-3
TE Connectivity / AMP Brand
Contact Tab Crimp ST Cable Mount 16-18AWG Loose
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
Contact Tab Crimp ST Cable Mount 16-18AWG Loose
Search Keywords: 15823553
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-582355-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Tab
-
Contact Size:N/A
-
Wire Size:16-18 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39,399
Can Ship immediately
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
150
$0.54
650
$0.53
1,300 +
$0.52
Click for Quote
Log in
to unlock special pricing