- Home ›
- All Products›
- 1579003-1
1579003-1
TE Connectivity / AMP Brand
POSITIONER TRIAD
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
POSITIONER TRIAD
Search Keywords: 15790031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1579003-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207907585
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
-
Die Sets Type:Removable/Interchangeable
-
Tool Grade:Commercial Crimp Tooling
-
Specification Type:TE Product Specification (114-)
-
Tooling Type:Ergocrimp Hand Tool Assembly or Die
-
Ratchet Configuration:Operator Releasable & Adjustable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2
$1,968.88
3
$1,389.80
4
$1,100.25
5 +
$1,078.25
Click for Quote
Log in
to unlock special pricing