- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1-5786554-0
1-5786554-0
TE Connectivity / AMP Brand
120 50SR VRT RCPT,L,R,ACT PIN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
120 50SR VRT RCPT,L,R,ACT PIN
Product Highlights:
- Connector
- With Contacts
- Housing Gender = Receptacle
- 120 Positions
- Vertical Mount Angle
Search Keywords: 157865540
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5786554-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:PRESS FIT
-
Shell Size:N/A
-
Number of Contacts:120
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
299
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
35 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
5
$25.27
15
$24.81
30
$24.34
55
$23.86
315
$23.40
500
$21.62
1,000 +
$19.91
Click for Quote
Log in
to unlock special pricing