- Home ›
- All Products›
- 1577964-1
1577964-1
TE Connectivity / AMP Brand
TERMINAL, PEEK PIDG STRATO, 18-16 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL, PEEK PIDG STRATO, 18-16 AWG
Search Keywords: 15779641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1577964-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Current Rating:1 A
-
Terminal Orientation:Straight
-
Packaging Quantity:500
-
Packaging Method:Bag
-
Sealable:No
-
Number of Holes:1
-
Wire Insulation Support:Without
-
Stud Size:#4
-
Barrel Type:Closed
-
Terminal Plating Material:Nickel
-
Operating Temperature Range:260 °C, 500 °F
-
Wire Size:18 – 16 AWG, .823 – 1.31 mm²
-
Stud Diameter:.122 in, 3.1 mm
-
Tongue Thickness:.031 in, .79 mm
-
Product Length:.931 in, 23.65 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$9.39
500
$4.97
750
$3.50
1,000 +
$3.43
Click for Quote
Log in
to unlock special pricing