- Home ›
- All Products›
- 1577650-1
1577650-1
TE Connectivity / AMP Brand
TERMINAL RT PIDG PEEK STRATO 10 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL RT PIDG PEEK STRATO 10 AWG
Search Keywords: 15776501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1577650-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Packaging Quantity:250
-
Stud Size:3/8
-
Sealable:No
-
Terminal Orientation:Straight
-
Packaging Method:Bag/Box
-
Wire Insulation Support:Without
-
Terminal Plating Material:Nickel
-
Barrel Type:Closed
-
Tongue Thickness:.031 in, .79 mm
-
Stud Diameter:.39 in, 9.91 mm
-
Wire Size:12 – 10 AWG, 3.31 – 5.26 mm²
-
Operating Temperature Range:260 °C, 500 °F
-
Product Length:1.451 in, 36.88 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
30 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
250
$11.62
500
$6.15
750
$4.33
1,000 +
$4.24
Click for Quote
Log in
to unlock special pricing