- Home ›
- All Products›
- 1577644-1
1577644-1
TE Connectivity / AMP Brand
TERMINAL RT PIDG PEEK STRATO 10 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL RT PIDG PEEK STRATO 10 AWG
Search Keywords: 15776441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1577644-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Current Rating:1 A
-
Terminal Orientation:Straight
-
Stripe Color:Black
-
Wire Insulation Support:With
-
Packaging Method:Bag
-
Packaging Quantity:250
-
Sealable:No
-
Insulation Sleeve Color:Black
-
Number of Holes:1
-
Stud Size:#4
-
Barrel Type:Closed
-
Terminal Plating Material:Nickel
-
Operating Temperature Range:260 °C, 500 °F
-
Wire Size:10 AWG, 12066 CMA, 5.26 mm²
-
Stud Diameter:.119 in, 3.02 mm
-
Tongue Thickness:.031 in, .79 mm
-
Product Length:.984 in, 25 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
125
$17.31
250
$9.16
375
$6.45
500 +
$6.32
Click for Quote
Log in
to unlock special pricing