- Home ›
- All Products›
- 1577642-1
1577642-1
TE Connectivity / AMP Brand
TERMINAL RT PIDG PEEK STRATO 14-12 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL RT PIDG PEEK STRATO 14-12 AWG
Search Keywords: 15776421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1577642-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Packaging Quantity:500
-
Stud Size:5/16
-
Packaging Method:Bag
-
Wire Insulation Support:With
-
Number of Holes:1
-
Sealable:No
-
Terminal Orientation:Straight
-
Current Rating:1 A
-
Insulation Sleeve Color:Beige
-
Barrel Type:Closed
-
Terminal Plating Material:Nickel
-
Stud Diameter:.328 in, 8.34 mm
-
Wire Size:14 – 12 AWG, 3260 – 8230 CMA, 2.08 – 3.31 mm²
-
Operating Temperature Range:260 °C, 500 °F
-
Tongue Thickness:.031 in, .79 mm
-
Product Length:1.124 in, 28.56 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
250
$10.18
500
$5.39
750
$3.79
1,000 +
$3.72
Click for Quote
Log in
to unlock special pricing