- Home ›
- All Products›
- 1577641-1
1577641-1
TE Connectivity / AMP Brand
TERMINAL, PEEK PIDG STRATO, 14-12AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL, PEEK PIDG STRATO, 14-12AWG
Search Keywords: 15776411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1577641-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Packaging Method:Bag
-
Wire Insulation Support:With
-
Sealable:No
-
Stud Size:1/4
-
Insulation Sleeve Color:Beige
-
Number of Holes:1
-
Terminal Orientation:Straight
-
Current Rating:1 A
-
Packaging Quantity:500
-
Terminal Plating Material:Nickel
-
Barrel Type:Closed
-
Stud Diameter:.265 in, 6.74 mm
-
Tongue Thickness:.031 in, .79 mm
-
Operating Temperature Range:260 °C, 500 °F
-
Wire Size:14 – 12 AWG, 3260 – 8230 CMA, 2.08 – 3.31 mm²
-
Product Length:1.124 in, 28.56 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
37 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
250
$14.14
500
$7.49
750
$5.27
1,000 +
$5.16
Click for Quote
Log in
to unlock special pricing