- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 1577639-1
1577639-1
TE Connectivity / AMP Brand
Closed Ring Tongue Terminal - 8 Stud Size - 12 to 14 AWG - 0.032" (0.81mm) Thickness - Insulated - Crimp Termination - Beige C ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Closed Ring Tongue Terminal - 8 Stud Size - 12 to 14 AWG - 0.032" (0.81mm) Thickness - Insulated - Crimp Termination - Beige Color.
Search Keywords: 15776391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1577639-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
106
Ships today, if you order in
Minimum Order Quantity:
20
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
20
$6.29
50
$4.62
100
$4.36
250
$4.04
500
$3.85
1,000
$3.67
2,500
$3.43
5,000 +
$3.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT