- Home ›
- All Products›
- 1577636-1
TE Connectivity / AMP Brand
1577636-1
TERMINAL RT PIDG PEEK STRATO 18-16 AWG
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
TERMINAL RT PIDG PEEK STRATO 18-16 AWG
Search Keywords: 15776361
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1577636-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Packaging Quantity: | 500 |
| Packaging Method: | Bag/Box |
| Stud Size: | 3/8 |
| Sealable: | No |
| Terminal Orientation: | Straight |
| Wire Insulation Support: | Without |
| Barrel Type: | Closed |
| Terminal Plating Material: | Nickel |
| Operating Temperature Range: | 260 °C, 500 °F |
| Tongue Thickness: | .031 in, .79 mm |
| Stud Diameter: | .39 in, 9.92 mm |
| Wire Size: | 18 – 16 AWG, 1600 – 2800 CMA, .823 – 1.31 mm² |
| Product Length: | 1.242 in, 31.55 mm |
Tools/3D Models
+
Frequently Asked Questions
Is 1577636-1 RoHS compliant?
Yes, 1577636-1 is RoHS compliant.
What is the lead time for 1577636-1?
The standard lead time for 1577636-1 is approximately 61 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
61 Weeks
can ship
1/19/28
Price (USD)
Qty
Unit Price
5
$7.86
25
$6.38
50
$6.37
100
$6.10
250
$5.60
500
$5.58
1,000
$3.66
2,500 +
$3.56
Click for Quote
Log in
to unlock special pricing
Accessories