- Home ›
- All Products›
- 1577635-1
1577635-1
TE Connectivity / AMP Brand
TERMINAL RT PIDG PEEK STRATO 18-16 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL RT PIDG PEEK STRATO 18-16 AWG
Search Keywords: 15776351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1577635-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Packaging Quantity:500
-
Sealable:No
-
Stud Size:5/16
-
Wire Insulation Support:Without
-
Terminal Orientation:Straight
-
Packaging Method:Bag/Box
-
Barrel Type:Closed
-
Terminal Plating Material:Nickel
-
Wire Size:18 – 16 AWG, 1600 – 2800 CMA, .823 – 1.31 mm²
-
Operating Temperature Range:260 °C, 500 °F
-
Tongue Thickness:.031 in, .79 mm
-
Stud Diameter:.328 in, 8.34 mm
-
Product Length:1.117 in, 28.38 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
125
$9.47
250
$5.83
375
$4.61
500 +
$4.52
Click for Quote
Log in
to unlock special pricing