- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 1577629-1
1577629-1
TE Connectivity / AMP Brand
PIDG Ring Tongue Terminal 20AWG 20.38mm 11.91mm Nickel Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
PIDG Ring Tongue Terminal 20AWG 20.38mm 11.91mm Nickel Bag
Search Keywords: 15776291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1577629-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
440
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
20
$5.94
50
$5.92
100
$5.91
250
$5.89
500
$3.62
750
$2.87
1,000 +
$2.82
Click for Quote
Log in
to unlock special pricing
Accessories