- Home ›
- All Products›
- 1577626-1
1577626-1
TE Connectivity / AMP Brand
TERMINAL RT PIDG PEEK STRATO 20 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL RT PIDG PEEK STRATO 20 AWG
Search Keywords: 15776261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1577626-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Terminal Orientation:Straight
-
Insulation Sleeve Color:Gray
-
Packaging Quantity:500
-
Wire Insulation Support:With
-
Sealable:No
-
Packaging Method:Bag
-
Number of Holes:1
-
Current Rating:1 A
-
Stud Size:#4
-
Barrel Type:Closed
-
Terminal Plating Material:Nickel
-
Operating Temperature Range:260 °C, 500 °F
-
Wire Size:20 AWG, 509 – 3260 CMA, .518 mm²
-
Stud Diameter:.119 in, 3.02 mm
-
Tongue Thickness:.031 in, .79 mm
-
Product Length:.708 in, 17.99 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
31 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
250
$9.29
500
$4.92
750
$3.46
1,000 +
$3.39
Click for Quote
Log in
to unlock special pricing
Accessories