- Home ›
- All Products›
- 1-5767151-4
1-5767151-4
TE Connectivity / AMP Brand
MICTOR PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MICTOR PLUG
Search Keywords: 157671514
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5767151-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
168 -
PCB Mount Retention:Without
-
Board-to-Board Configuration:Parallel
-
Mating Alignment Type:Polarization
-
Primary Product Color:Black
-
Contact Mating Area Plating Material:Gold or Gold Flash over Palladium Nickel
-
Mating Alignment:With
-
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Surface Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Vertical
-
Contact Type:Pin
-
Operating Temperature Range:-55 – 125 °C
-
Number of Positions:266
-
Contact Current Rating (Max):11.5 A
-
Centerline (Pitch):.025 in, .64 mm
-
PCB Mount Alignment:Without
-
Sealable:No
-
Connector System:Board-to-Board
-
UL Flammability Rating:UL 94V-0
-
Housing Material:LCP
-
Packaging Type:Box , Tube
-
Connector Mounting Type:Board Mount
-
PCB Connector Assembly Type:PCB Mount Header
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
42
$429.09
84
$219.16
126
$149.18
168 +
$146.20
Click for Quote
Log in
to unlock special pricing