Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-5767149-1

MICTOR PLUG ASSY IN TAPE & REE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MICTOR PLUG ASSY IN TAPE & REE
Search Keywords: 157671491
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-5767149-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 168
PCB Contact Termination Area Plating Material Finish: Matte
Contact Current Rating (Max): 11.5 A
Connector Mounting Type: Board Mount
Sealable: No
Contact Base Material: Copper Alloy
Connector & Contact Terminates To: Printed Circuit Board
Number of Positions: 152
Number of Signal Positions: 152
PCB Contact Termination Area Plating Material Thickness: 149.9997 – 249.9995 µin, 3.81 – 6.35 µm
Contact Mating Area Plating Material Finish: Matte
UL Rating: Listed
PCB Contact Termination Area Plating Material: Tin
Connector Height: .484 in, 12.29 mm
Dielectric Withstanding Voltage (Max): 500 VAC
Contact Mating Area Plating Material: Gold
UL Flammability Rating: UL 94V-0
PCB Mount Retention: With
Operating Voltage: 30 VAC, 4 VDC
Number of Columns: 76
PCB Connector Assembly Type: PCB Mount Header
Packaging Quantity: 168
Differential Signaling: Yes
Contact Shape & Form: Dual Beam
Mating Retention: With
Rectangular Termination Post & Tail Width: .021 in, .53 mm
Mating Entry Location: Top
Contact Layout: Inline
Rectangular Termination Post & Tail Thickness: .008 in, .2 mm
Contact Mating Area Plating Material Thickness: 29.9212 µin, .76 µm
Circuit Application: Signal
Connector Length: 2.498 in, 63.45 mm
Operating Temperature Range: -55 – 125 °C, -67 – 257 °F
PCB Thickness (Recommended): .8 in, 1.57 mm
Insulation Resistance: 2 MΩ
Housing Material: Matte
Stackable: Yes
Number of Power Positions: 4
Contact Type: Pin
Mating Alignment: Without
Connector System: Board-to-Board
Impedance: 50 Ω
Termination Method to Printed Circuit Board: Surface Mount
PCB Mount Orientation: Vertical
Board-to-Board Configuration: Parallel
Stack Height: .85 in, 12.57 mm, 21.6 mm
PCB Mount Alignment: With
Data Rate: 10 Gb/s
PCB Mount Alignment Type: Locating Posts
Approved Standards: CSA 1195944 , UL E28476
Contact Mating Area Length: .035 in, .89 mm
Connector Width: .208 in, 5.28 mm
Agency/Standard: CSA , UL
Packaging Type: Reel
Primary Product Color: Black
Centerline (Pitch): .945 in, .64 mm, 24 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-5767149-1 RoHS compliant?
Yes, 1-5767149-1 is RoHS compliant.
What is the lead time for 1-5767149-1?
The standard lead time for 1-5767149-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
9 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
42
$276.40
84
$141.17
126
$96.10
168 +
$94.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!