- Home ›
- All Products›
- 1-5767149-0
TE Connectivity / AMP Brand
1-5767149-0
MICTOR PLUG ASSY IN TAPE & REE
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
MICTOR PLUG ASSY IN TAPE & REE
Search Keywords: 157671490
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5767149-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
PCB Mount Orientation:Vertical
-
Impedance:50 Ω
-
Contact Type:Pin
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
PCB Thickness (Recommended):.8 in, 1.57 mm
-
Number of Power Positions:3
-
Contact Base Material:Copper Alloy
-
Differential Signaling:Yes
-
Number of Columns:57
-
Contact Layout:Inline
-
Rectangular Termination Post & Tail Width:.021 in, .53 mm
-
Connector Mounting Type:Board Mount
-
Stack Height:.85 in, 12.57 mm, 21.6 mm
-
Contact Mating Area Plating Material Finish:Matte
-
PCB Mount Alignment Type:Locating Posts
-
Stackable:Yes
-
Mating Entry Location:Top
-
Termination Method to Printed Circuit Board:Surface Mount
-
Contact Mating Area Plating Material Thickness:29.9212 µin, .76 µm
-
Number of Positions:114
-
Contact Mating Area Plating Material:Gold
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector Height:.484 in, 12.29 mm
-
Data Rate:10 Gb/s
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Connector System:Board-to-Board
-
PCB Mount Retention:With
-
Insulation Resistance:2 MΩ
-
Number of Signal Positions:114
-
Mating Retention:With
-
Circuit Application:Signal
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Mating Alignment:Without
-
Operating Voltage:30 VAC, 3 VDC
-
PCB Contact Termination Area Plating Material Thickness:149.9997 – 249.9995 µin, 3.81 – 6.35 µm
-
Sealable:No
-
Board-to-Board Configuration:Parallel
-
UL Rating:Listed
-
Contact Current Rating (Max):11.5 A
-
Housing Material:Matte
-
UL Flammability Rating:UL 94V-0
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Alignment:With
-
Contact Shape & Form:Dual Beam
-
Connector Length:2 in, 50.8 mm
-
Centerline (Pitch):.945 in, .64 mm, 24 mm
-
Agency/Standard:CSA , UL
-
Connector Width:.208 in, 5.28 mm
-
Contact Mating Area Length:.035 in, .89 mm
-
Packaging Type:Tape & Reel
-
Primary Product Color:Black
-
Approved Standards:CSA 1195944 , UL E28476
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-5767149-0 RoHS compliant?
Yes, 1-5767149-0 is RoHS compliant.
What is the lead time for 1-5767149-0?
The standard lead time for 1-5767149-0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
1
$61.07
5
$54.49
10
$52.87
25
$50.60
50
$48.52
100
$47.23
250 +
$46.61
Click for Quote
Log in
to unlock special pricing