- Home ›
- All Products›
- 1-5767121-0
TE Connectivity / AMP Brand
1-5767121-0
MICT,PLG,114,ASY,.025,TAPE PKG
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
MICT,PLG,114,ASY,.025,TAPE PKG
Search Keywords: 157671210
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-5767121-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544700000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
170 |
| Board-to-Board Configuration: | Parallel |
| Contact Mating Area Length: | .035 in |
| Contact Mating Area Plating Material Thickness: | 29.9212 µin, .76 µm |
| Differential Signaling: | Yes |
| UL Rating: | Listed |
| Stack Height: | .85 in, 12.57 mm, 21.6 mm |
| Number of Columns: | 57 |
| Contact Layout: | Inline |
| Contact Shape & Form: | Dual Beam |
| Mating Retention: | With |
| PCB Thickness (Recommended): | .8 in, 1.57 mm |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| Number of Power Positions: | 3 |
| Termination Method to Printed Circuit Board: | Surface Mount |
| Dielectric Withstanding Voltage (Max): | 500 VAC |
| Insulation Resistance: | 2 MΩ |
| Contact Type: | Pin |
| PCB Mount Alignment: | With |
| Rectangular Termination Post & Tail Thickness: | .008 in, .2 mm |
| PCB Mount Orientation: | Vertical |
| Impedance: | 50 Ω |
| Stackable: | Yes |
| Housing Material: | Matte |
| PCB Mount Alignment Type: | Locating Posts |
| PCB Mount Retention: | With |
| PCB Contact Termination Area Plating Material Thickness: | 149.9997 – 249.9995 µin, 3.81 – 6.35 µm |
| Circuit Application: | Signal |
| Operating Voltage: | 30 VAC, 3 VDC |
| Sealable: | No |
| Operating Temperature Range: | -55 – 125 °C, -67 – 257 °F |
| Data Rate: | 10 Gb/s |
| Mating Alignment: | Without |
| Mating Entry Location: | Top |
| Connector System: | Board-to-Board |
| PCB Contact Termination Area Plating Material: | Tin |
| Connector & Contact Terminates To: | Printed Circuit Board |
| PCB Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Plating Material Finish: | Matte |
| Number of Signal Positions: | 114 |
| Contact Mating Area Plating Material: | Gold |
| Connector Height: | .484 in, 12.29 mm |
| Packaging Quantity: | 170 |
| Number of Positions: | 114 |
| UL Flammability Rating: | UL 94V-0 |
| Rectangular Termination Post & Tail Width: | .021 in, .53 mm |
| Contact Base Material: | Copper Alloy |
| Connector Mounting Type: | Board Mount |
| Contact Current Rating (Max): | 11.5 A |
| Packaging Type: | Tape |
| Connector Length: | 2 in, 50.8 mm |
| Centerline (Pitch): | .945 in, .64 mm, 24 mm |
| Approved Standards: | CSA 1195944 , UL E28476 |
| Primary Product Color: | Black |
| Connector Width: | .208 in, 5.28 mm |
| Agency/Standard: | CSA , UL |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-5767121-0 RoHS compliant?
Yes, 1-5767121-0 is RoHS compliant.
What is the lead time for 1-5767121-0?
The standard lead time for 1-5767121-0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
43
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
43
$203.76
85
$108.80
128
$74.53
170 +
$73.04
Click for Quote
Log in
to unlock special pricing