Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-5767115-2

MICT,REC,190,ASY,.025 TAPE PKG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MICT,REC,190,ASY,.025 TAPE PKG
Search Keywords: 157671152
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-5767115-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 252
Contact Current Rating (Max): 11.5 A
Rectangular Termination Post & Tail Width: .021 in, .53 mm
Mating Alignment: Without
PCB Contact Termination Area Plating Material Finish: Matte
PCB Contact Termination Area Plating Material: Tin
Mating Retention: With
Connector Length: 3 in, 76.2 mm
Connector Mounting Type: Board Mount
Insulation Resistance: 2 MΩ
Board-to-Board Configuration: Parallel
Number of Columns: 95
UL Flammability Rating: UL 94V-0
PCB Contact Termination Area Plating Material Thickness: 149.9997 – 249.9995 µin, 3.81 – 6.35 µm
Contact Base Material: Copper Alloy
PCB Mount Retention: With
Number of Positions: 190
Contact Type: Socket
Connector Width: .272 in, 6.9 mm
Number of Signal Positions: 190
Rectangular Termination Post & Tail Thickness: .008 in, .2 mm
PCB Mount Alignment: With
Operating Temperature Range: -55 – 125 °C, -67 – 257 °F
PCB Mount Orientation: Vertical
Connector System: Board-to-Board
Data Rate: 10 Gb/s
Contact Shape & Form: Dual Beam
PCB Connector Assembly Type: PCB Mount Receptacle
Connector & Contact Terminates To: Printed Circuit Board
Packaging Quantity: 252
Dielectric Withstanding Voltage (Max): 500 VAC
Stack Height: .9 in, 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 6.6 mm, 9 mm
Contact Layout: Inline
Differential Signaling: Yes
Contact Mating Area Plating Material Finish: Matte
Termination Method to Printed Circuit Board: Surface Mount
Number of Power Positions: 5
Operating Voltage: 30 VAC, 5 VDC
UL Rating: Listed
Impedance: 50 Ω
Connector Height: .236 in, 5.99 mm
Sealable: No
PCB Mount Alignment Type: Locating Posts
Stackable: Yes
PCB Thickness (Recommended): .8 in, 1.57 mm
Circuit Application: Signal
Contact Mating Area Plating Material Thickness: 29.9212 µin, .76 µm
Mating Entry Location: Top
Housing Material: Matte
Header Type: Fully Shrouded
Contact Mating Area Plating Material: Gold Flash over Palladium Nickel
Agency/Standard: CSA , UL
Primary Product Color: Black
Packaging Type: Reel
Centerline (Pitch): .945 in, .64 mm, 24 mm
Approved Standards: CSA 1195944 , UL E28476
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-5767115-2 RoHS compliant?
Yes, 1-5767115-2 is RoHS compliant.
What is the lead time for 1-5767115-2?
The standard lead time for 1-5767115-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
63
$302.93
126
$154.72
189
$105.32
252 +
$103.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!