Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-5767007-4

MICT,260PLUG,266,ASSY,.025,REC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MICT,260PLUG,266,ASSY,.025,REC
Search Keywords: 157670074
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-5767007-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: High Speed Fine Pitch Connector
Body Orientation: Straight
Gender: PL
Mounting: Through Hole/Surface Mount
Pitch: 2.54/0.64 mm
Number of Contacts: 266
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: (11.5/1)/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-5767007-4 RoHS compliant?
Yes, 1-5767007-4 is RoHS compliant.
What is the lead time for 1-5767007-4?
The standard lead time for 1-5767007-4 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 574
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
Order Increment:
5
37 Weeks can ship 8/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$443.47
25
$442.36
50
$441.25
102
$440.15
203
$225.91
304
$154.03
405 +
$150.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!