- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-5767007-1
TE Connectivity / AMP Brand
1-5767007-1
MICT,260PLUG,152,ASSY,.025,REC
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
MICT,260PLUG,152,ASSY,.025,REC
Product Highlights:
- Connector
- Plug
- Mated Stack Height (Vertical) = 6.60 mm, 15.62 mm
- Number of Positions = 152
- Vertical Mount Angle
Search Keywords: 157670071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5767007-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:High Speed Fine Pitch Connector
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Through Hole/Surface Mount
-
Pitch:2.54/0.64 mm
-
Number of Contacts:152
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:(11.5/1)/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-5767007-1 RoHS compliant?
Yes, 1-5767007-1 is RoHS compliant.
What is the lead time for 1-5767007-1?
The standard lead time for 1-5767007-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
162
14 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
162
$264.34
324
$135.01
486
$91.90
648 +
$90.06
Click for Quote
Log in
to unlock special pricing
Accessories